CFM-6015CF-245-332-20

Same Sky
179-CFM6015CF2453322

CFM-6015CF-245-332-20

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 15 mm, 24 Vdc, omniCOOL, 4500 RPM, 19.82 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 156

Stock:

156 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 156 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
5,30 € 53,00 €
4,88 € 122,00 €
4,36 € 313,92 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15.5 mm
60 mm
24 VDC
19.82 CFM (0.56 m3/min)
4500 RPM
Sleeve
33.2 dBA
2.64 W
Auto Restart, Polarity Protection, Tachometer Signal
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 60 mm L x 60 mm W x 15.5 mm H
Lead Length: 300 mm
Length: 60 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.16 in H2O
Product Type: DC Fans
Size: 60 mm
Factory Pack Quantity: 72
Subcategory: Fans, Blowers & Accessories