CFM-8015CF-120-213-22

Same Sky
179-CFM015CF12021322

CFM-8015CF-120-213-22

Mfr.:

Description:
DC Fans dc axial fan 80 mm square 15 mm 12 Vdc omniCOOL 2000 RPM 23.23 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 540   Multiples: 180

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,58 € 3.553,20 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
80 mm
15.4 mm
12 VDC
23.23 CFM (0.66 m3/min)
2000 RPM
21.3 dBA
1.08 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 40000 Hour
Packaging: Box
Pressure Type: 0.04 in H2O
Product Type: DC Fans
Factory Pack Quantity: 180
Subcategory: Fans, Blowers & Accessories