CFM-9232S-240-461-22

Same Sky
179-CFM9232S24046122

CFM-9232S-240-461-22

Mfr.:

Description:
DC Fans dc axial fan 92 mm square 32 mm 21.6 26.4 Vdc 10.56 W 4000 RPM 82.23 CFM AR TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 50

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,12 € 5.560,00 €

Product Attribute Attribute Value
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92.2 mm
92.2 mm
32 mm
24 VDC
82.23 CFM (2.3 m3/min)
4000 RPM
Sleeve
46.2 dBA
9.36 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 30000 Hour
Packaging: Box
Pressure Type: 0.4 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories