109-720

Sanyo Denki
978-109-720

109-720

Mfr.:

Description:
Fan Accessories 200mm Fan Finger Guard, Inlet/Outlet, Silver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value
Sanyo Denki
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
200 mm
200 mm
200 mm
9E Type
Brand: Sanyo Denki
Packaging: Bulk
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: San Ace 200
Part # Aliases: 1408067
Unit Weight: 84 g