SSM3A325BD

Schneider Electric
996-SSM3A325BD

SSM3A325BD

Mfr.:

Description:
Solid State Relays - SSRs SSR 3 CH, 25A@48-600 VAC ZC, 4-32 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:

32 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,53 € 142,53 €
126,91 € 1.269,10 €
121,17 € 3.029,25 €
117,00 € 5.850,00 €

Product Attribute Attribute Value
Schneider Electric
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Three Phase Relays
SSR
DIN Rail Mount
25 A
48 VAC to 600 VAC
3 Form A (3PST-NO)
4 VDC to 32 VDC
22 mA to 28 mA
- 20 C
+ 80 C
IP20
SSM
123.8 mm
90 mm
89.4 mm
Brand: Schneider Electric
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Harmony
Unit Weight: 740 g