52PR8EZ

Siemens
982-52PR8EZ

52PR8EZ

Mfr.:

Description:
Switch Actuators PTR,MTD,FV 120V,NO HEAD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,37 € 140,37 €
140,17 € 1.401,70 €
138,45 € 3.461,25 €
138,44 € 6.922,00 €
250 Quote

Product Attribute Attribute Value
Siemens
Product Category: Switch Actuators
No Head
30 mm 2-Position Pushbutton Switches
52PR8 Series
IP20, IP66
Brand: Siemens
Illumination: Illuminated
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 35 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Termination Style: Screw
Voltage Rating: 120 VAC/DC
Part # Aliases: US2:52PR8EZ

FEATURED PRODUCTS
SIEMENS