SI5350A-B08416-GM

Skyworks Solutions, Inc.
634-SI5350A-B08416GM

SI5350A-B08416-GM

Mfr.:

Description:
Clock Generators & Support Products Any-frequency, any-output, Xtal reference, 8-output LVCMOS clock generator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
2,92 € 29,20 €
2,72 € 68,00 €
2,39 € 239,00 €
2,26 € 452,00 €
2,03 € 1.218,00 €
1,71 € 1.710,00 €
1,63 € 4.238,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value
Skyworks
Product Category: Clock Generators & Support Products
Programmable Clock Generator
8 Output
200 MHz
27 MHz
QFN-20
60 %
70 ps
3.6 V
1.71 V
Si5350
25 mA
- 40 C
+ 85 C
SMD/SMT
Cut Tape
Brand: Skyworks Solutions, Inc.
Development Kit: Si535A-B20QFN-EVB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CMOS, HCSL
Product Type: Clock Generators
Factory Pack Quantity: 200
Subcategory: Clock & Timer ICs
Tradename: MultiSynth

FEATURED PRODUCTS
SKYWORKS