896H-1CH-C-001-T-12VDC

Song Chuan
893-896CHC001T12VDC

896H-1CH-C-001-T-12VDC

Mfr.:

Description:
Automotive Relays 50A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

Long lead time reported on this product.
 
Minimum: 6200   Multiples: 6200

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 10.850,00 €

Product Attribute Attribute Value
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
50 A
90 Ohms
133 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
896
25.8 mm
25.8 mm
25 mm
Brand: Song Chuan
Coil Termination: Quick Connect (0.250")
Contact Form: SPDT (1 Form C)
Contact Termination: Quick Connect (0.250")
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 6200
Subcategory: Relays

FEATURED PRODUCTS
SONG CHUAN