896H-1CH-C1-001-12VDC

Song Chuan
893-896CHC100112VDC

896H-1CH-C1-001-12VDC

Mfr.:

Description:
Automotive Relays 50A, Automotive Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.027

Stock:

2.027 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,95 € 98,75 €
3,88 € 194,00 €
3,83 € 383,00 €
3,37 € 842,50 €
3,24 € 1.620,00 €
2,86 € 2.860,00 €
2,60 € 6.500,00 €

Product Attribute Attribute Value
Song Chuan
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
50 A
90 Ohms
133 mA
28 VDC
Socket
Silver Tin Oxide (AgSnO)
896
25.8 mm
25.8 mm
25 mm
Brand: Song Chuan
Coil Termination: Quick Connect (0.250")
Contact Form: SPDT (1 Form C)
Contact Termination: Quick Connect (0.250")
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 5200
Subcategory: Relays
Unit Weight: 40 g

FEATURED PRODUCTS
SONG CHUAN