D3899924WA98PB

Souriau
649-D3899924WA98PB

D3899924WA98PB

Mfr.:

Description:
Circular MIL Spec Connector Connectors

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:

2 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,85 € 74,85 €
67,32 € 673,20 €
64,73 € 1.618,25 €
62,57 € 3.128,50 €
59,12 € 5.912,00 €

Product Attribute Attribute Value
Souriau
Product Category: Circular MIL Spec Connector
3 Position
Pin (Male)
09-98
Receptacles
9
Jam Nut
MIL-DTL-38999 III
Crimp
Cable
5 A
Gold
Copper Alloy
D38999 III
Brand: Souriau
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 1.8 kV
Part # Aliases: D3899924WA98PB