0630CDMCCDS-1R0MC

Sumida
851-0630CDMCCDS1R0MC

0630CDMCCDS-1R0MC

Mfr.:

Description:
Power Inductors - SMD 1uH 20% 7.4mOhms Metal Composite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.624

Stock:

2.624 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,652 € 6,52 €
0,592 € 14,80 €
0,462 € 46,20 €
0,427 € 106,75 €
0,403 € 201,50 €
0,367 € 367,00 €
Full Reel (Order in multiples of 3000)
0,356 € 1.068,00 €
0,336 € 2.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1 uH
20 %
14.4 A
7.4 mOhms
16.5 A
- 55 C
+ 125 C
Standard
7 mm
6.6 mm
3 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 730 mg