LLBHB1608KKTR24N

TAIYO YUDEN
963-LBHB1608KKTR24N

LLBHB1608KKTR24N

Mfr.:

Description:
Power Inductors - SMD INDUCTOR,MCOIL HIGH CURRENT,0.24UH30% ,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

6 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,18 € 0,18 €
0,149 € 1,49 €
0,138 € 3,45 €
0,106 € 10,60 €
0,102 € 25,50 €
0,082 € 82,00 €
Full Reel (Order in multiples of 3000)
0,068 € 204,00 €
0,064 € 384,00 €
0,06 € 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Wire-wound Metal Power Inductor
0603 (1608 metric)
240 nH
30 %
1.65 A
49 mOhms
1.8 A
- 40 C
+ 105 C
Standard
1.6 mm
0.8 mm
1 mm
Metal
LLBH
Reel
Cut Tape
MouseReel
Application: Medical Devices
Brand: TAIYO YUDEN
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Tradename: MCOIL