D38999/20GD15BB

TE Connectivity / DEUTSCH
571-D38999/20GD15BB

D38999/20GD15BB

Mfr.:

Description:
Circular MIL Spec Connector DTS 15C 14#20, 1#16 SKT RECP

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:

Not Available

Pricing (EUR)

Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
15 Position
Without Socket Contacts
15-15
Receptacles
15
Wall Mount
MIL-DTL-38999 III
Crimp
Panel
7.5 A, 13 A
Gold
Copper Alloy
D38999 Series III
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Nickel
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 600 VAC, 850 VDC
Wire Gauge: 24 AWG to 20 AWG, 20 AWG to 16 AWG