T9CP1A54-24

TE Connectivity / P&B
655-T9CP1A54-24

T9CP1A54-24

Mfr.:

Description:
General Purpose Relays T9CP1A54-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.248

Stock:

1.248 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
7,61 € 76,10 €
6,78 € 339,00 €
6,72 € 6.720,00 €

Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VAC
1 Form A (SPST-NO)
30 A
Quick Connect
Flange Mount
277 VAC
Non-Latching
136 Ohms
Silver Tin Indium (AgSnIn)
T9C
50.29 mm
27.43 mm
27.94 mm
Brand: TE Connectivity / P&B
Contact Form: SPST (1 Form A)
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: 1649341-8
Unit Weight: 136,080 g