MAL218097501E3

Vishay / BC Components
594-MAL218097501E3

MAL218097501E3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 39uF 16V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 1000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,714 € 7.140,00 €

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
39 uF
16 VDC
SMD/SMT
Aluminum Polymer Capacitors
2500 Hour
20 %
- 55 C
+ 105 C
Can
180 CPS
Reel
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 150 mg