MAL218697108E3

Vishay / BC Components
594-MAL218697108E3

MAL218697108E3

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:

765 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 765 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 5,45 €
4,50 € 45,00 €
4,16 € 208,00 €
3,83 € 383,00 €
3,82 € 955,00 €
3,57 € 1.785,00 €
3,32 € 3.320,00 €
3,24 € 8.100,00 €
2,94 € 14.700,00 €
Full Reel (Order in multiples of 10800)
2,94 € 31.752,00 €

Product Attribute Attribute Value
Vishay
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
50 VDC
SMD/SMT
12.7 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
30 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
186 CPNT
Reel
Cut Tape
Brand: Vishay / BC Components
Dissipation Factor DF: 0.12
Leakage Current: 1 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10800
Subcategory: Capacitors
Unit Weight: 1,400 g