MMA02040E2402BB100

Vishay / Beyschlag
594-MMA02040E2402BB1

MMA02040E2402BB100

Mfr.:

Description:
MELF Resistors 0.25W 24Kohm .1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:

318 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,468 € 4,68 €
0,434 € 10,85 €
0,396 € 19,80 €
0,357 € 35,70 €
0,33 € 82,50 €
0,327 € 163,50 €
Full Reel (Order in multiples of 1000)
0,316 € 316,00 €
0,30 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: MELF Resistors
RoHS:  
MMx Precision
24 kOhms
250 mW (1/4 W)
0.1 %
15 PPM / C
- 55 C
+ 125 C
200 V
MELF 0204
1.4 mm
3.6 mm
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial, Medical, Telecommunication
Brand: Vishay / Beyschlag
Features: Intrinsic Sulfur Resistance
Mounting Style: PCB Mount
Product: Thin Film MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors