SIB4317EDK-T1-GE3

Vishay / Siliconix
781-SIB4317EDKT1-GE3
SIB4317EDK-T1-GE3

Mfr.:

Description:
MOSFETs SC75 P-CH 30V 4.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.188

Stock:
26.188 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,376 € 3,76 €
0,242 € 24,20 €
0,184 € 92,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,128 € 384,00 €
0,127 € 762,00 €
0,111 € 999,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-75-6
1 Channel
30 V
4.3 A
65 mOhms
- 12 V, + 12 V
1.3 V
6.6 nC
- 55 C
+ 150 C
1.95 W
Enhancement
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 7 ns, 10 ns
Product Type: MOSFETs
Rise Time: 10 ns, 20 ns
Series: SIB
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 23 ns, 25 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290095
ECCN:
EAR99

TrenchFET® MOSFETs

Vishay / Siliconix TrenchFET® MOSFETs feature P- and N-channel silicon technology enabling these devices to provide excellent on-resistance specifications of 1.9mΩ in the PowerPAK® SO-8. Theses MOSFETs have on-resistance as low as half the level of the next best devices on the market. N-Channel MOSFETs offer a 40V to 250V drain-source breakdown voltage range, 375W power dissipation rating, and ThunderFET power depending on the model. The P-Channel MOSFETs feature up to 2 channels, SMD and through-hole mounting, and a 12V to 200V drain-source breakdown voltage range.