M55342K06B8E66RS2

Vishay
75-M55342K06B8E66RS2

M55342K06B8E66RS2

Mfr.:

Description:
Thick Film Resistors - SMD 0705 8.66K 1%

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:

500 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,01 € 10,10 €
0,659 € 65,90 €
Full Reel (Order in multiples of 500)
0,514 € 257,00 €
0,487 € 487,00 €
25.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Reel
Cut Tape
MouseReel
M55342
8.66 kOhms
150 mW
1 %
100 PPM / C
- 65 C
+ 150 C
50 V
0705
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.51 mm (0.02 in)
General Purpose
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg