MKP2J023301K00JSC9

WIMA
505-MKP2J023301KJSC9

MKP2J023301K00JSC9

Mfr.:

Description:
Film Capacitors MKP 2 0.033 uF 630 VDC 7.2x13x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

 
Minimum: 6000   Multiples: 2000

Unit Price:
-,-- €
Ext. Price:
-,-- €
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,245 € 1.470,00 €
0,212 € 2.120,00 €
0,201 € 4.824,00 €
0,196 € 9.800,00 €

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
0.033 uF
630 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
7.2 mm (0.283 in)
RF Microwave Film Capacitors
250 VAC
5 %
2 Pin
13 mm (0.512 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Unit Weight: 1 g