74437349015

Wurth Elektronik
710-74437349015

74437349015

Mfr.:

Description:
Power Inductors - SMD WE-LHMI Powr SMD7050 1.5uH 8.0A 9mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.850

Stock:

1.850 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,87 € 1,87 €
1,84 € 18,40 €
1,70 € 85,00 €
1,56 € 156,00 €
1,48 € 740,00 €
Full Reel (Order in multiples of 800)
1,33 € 1.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
1.5 uH
20 %
8 A
9 mOhms
14.5 A
- 40 C
+ 125 C
35 MHz
Standard
7.3 mm
6.6 mm
4.8 mm
Iron Powder
WE-LHMI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,300 g