7447709470

Wurth Elektronik Logo
710-7447709470

7447709470

Mfr.:

Description:
Fixed Inductors WE-PD 47uH 3.8A DCR=60mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.809

Stock:

22.809
Can Dispatch Immediately

On Order:

10.000
Expected 22-Sep-22

Factory Lead Time:

41
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- kn
-,-- kn
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+47,00 kn)

Pricing (HRK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 19,61 kn 19,61 kn
10 17,93 kn 179,30 kn
50 16,86 kn 843,00 kn
100 15,79 kn 1.579,00 kn
Full Reel (Order in multiples of 250)
250 13,28 kn 3.320,00 kn
† A MouseReel™ fee of 47,00 kn will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Wurth Elektronik
Fixed Inductors
RoHS:  Details
Power Inductors
Wirewound
SMD/SMT
12 mm x 12 mm
Shielded
47 uH
20 %
3.8 A
60 mOhms
4.5 A
- 40 C
+ 125 C
-
6.5 MHz
Standard
PCB Mount
12 mm
12 mm
10 mm
-
Ferrite
AEC-Q200
WE-PD
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Case Code - in: 1210
Product Type: Fixed Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 mg
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

WE-PD SMD Power Inductor Family

Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Würth Elektronik WE-PD series includes the WE-PD standard, robust, and performance products. The WE-PD standard features low-loss material, tight tolerances, and high saturation behavior. The WE-PD Robust (R) has a plastic base that improves mechanical stability and efficiency. Additionally, the WE-PD Performance (P) sports an MnZn core that improves saturation and RDC for greater efficiency. Due to the one-piece construction of the WE-PD series, these inductors are more suitable for high vibration or shock applications. Würth Elektronik WE-PD SMD Magnetically Shielded Power Inductors are AEC-Q200 qualified.

Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Wurth Elektronik 7447709100 Also Bought Image
Fixed Inductors WE-PD 10uH 7.1A DCR=21mOhms AECQ200
Wurth Elektronik 7447709220 Also Bought Image
Fixed Inductors WE-PD 22uH 5.3A DCR=28mOhms AECQ200
Wurth Elektronik 7447709680 Also Bought Image
Fixed Inductors WE-PD 68uH 3.2A DCR=89mOhms AECQ200
Taiyo Yuden FBMH3225HM102NT Also Bought Image
Ferrite Beads HI CUR CHIP BD 1210 1000OHMS 30%
Murata GCM32EL8EH106KA07L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210
TDK ACM1211-701-2PL-TL01 Also Bought Image
Common Mode Chokes / Filters 700ohms @ 100MHz
C&K Switches PTS645SM43SMTR92LFS Also Bought Image
Tactile Switches SWITCH TACTILE
TDK C3225X7R1H105K160AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 1210