8302091569

Wurth Elektronik
710-8302091569

8302091569

Mfr.:

Description:
Standard Clock Oscillators WE-SPXO IQXO-951 3225 3.2 x 2.5 mm 25.0 MHz 50 ppm 1.62 V to 3.63 V

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:

3.000 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,35 € 1,35 €
1,26 € 12,60 €
1,22 € 61,00 €
1,17 € 117,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 3000)
0,945 € 2.835,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
1210 (3225 metric)
25 MHz
50 PPM / C
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
WE-SPXO
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Current Rating: 12 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 3000
Subcategory: Oscillators
Unit Weight: 23 mg