870025575006

Wurth Elektronik
710-870025575006

870025575006

Mfr.:

Description:
Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 180uF 20% ESR=20mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:

608 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,909 € 45,45 €
0,79 € 79,00 €
0,702 € 175,50 €
Full Ammo Pack (Order in multiples of 600)
0,614 € 368,40 €
0,526 € 631,20 €

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
180 uF
25 VDC
Radial
Aluminum Polymer Capacitors
2000 Hour
20 %
20 mOhms
4.9 A
- 55 C
+ 105 C
12.5 mm
10 mm
Can
WCAP-PTG5
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 10
Lead Spacing: 5 mm
Leakage Current: 900 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors