330KH14J-OP10

YAGEO
603-330KH14J-OP10

330KH14J-OP10

Mfr.:

Description:
Varistors 33V 2KA MOV Disc 14mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,846 € 0,85 €
0,509 € 5,09 €
0,326 € 32,60 €
0,246 € 61,50 €
0,245 € 98,00 €
0,225 € 270,00 €
0,214 € 599,20 €
0,202 € 1.050,40 €
0,194 € 1.940,00 €

Product Attribute Attribute Value
YAGEO
Product Category: Varistors
RoHS:  
14H
MOVs
Through Hole
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
12 J
6100 pF
- 40 C
+ 125 C
Bulk
Brand: YAGEO
Lead Spacing: 10 mm
Factory Pack Quantity: 400
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 5.83 mm