LE CG P0AQ-SQSU-A-0

ams OSRAM
720-LECGP0AQA0546

LE CG P0AQ-SQSU-A-0

Mfr.:

Description:
Single Colour LEDs LE CG P0AQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:

538 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,97 € 10,97 €
8,32 € 83,20 €
6,91 € 691,00 €
Full Reel (Order in multiples of 500)
6,76 € 3.380,00 €
6,27 € 6.270,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
520 nm
Green
1940 lm
6 A
3.5 V
Colorless
6.3 mm x 5 mm
Rectangular
Clear
LE CG P0AQ
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: Q65113A0546