618NN

ebm-papst
5912-618NN

618NN

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 60x60x25mm, 48VDC, 24.7CFM, 2.1W, 35dBA, 5100RPM, Ball Bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 45

Stock:

45 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,41 € 43,41 €
38,10 € 381,00 €

Product Attribute Attribute Value
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial Fan
60 mm
25 mm
60 mm
48 VDC
24.7 CFM (0.7 m3/min)
5100 RPM
Ball
35 dBA
IP20
1.6 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
600N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 66 g