Bourns Signal & Data Line Surge Protective Devices
Bourns Signal and Data Line Surge Protective Devices (SPD) protect Gigabit Ethernet equipment from the effects of lightning and other transients. The model 1500 series Gigabit Ethernet SPDs incorporate the Bourns TBU® High-Speed Protector technology to provide an enhanced level of protection and performance. The series is offered in a grounded version as well as an isolated version for installations where no ground is available. The model 1500 Series is listed per UL 497B requirements.
View Results ( 8 ) Page
| Part Number | Datasheet | Description | Series | Voltage Rating |
|---|---|---|---|---|
| 1669-02 | ![]() |
Industrial Surge Protectors 2000pF Double Ended | 1669 | 36 V |
| 1669-06 | ![]() |
Industrial Surge Protectors 2000pF Single Ended | 1669 | 36 V |
| 1840-05-A1 | ![]() |
Industrial Surge Protectors 5V DIN1 SPD Protector | 1840 | 5 VDC |
| 1840-05-A3 | ![]() |
Industrial Surge Protectors 5V DIN3 SPD Protector | 1840 | 5 VDC |
| 1840-12-A1 | ![]() |
Industrial Surge Protectors 12V DIN1 SPD Protector | 1840 | 12 VDC |
| 1840-12-A3 | ![]() |
Industrial Surge Protectors 12V DIN3 SPD Protector | 1840 | 12 VDC |
| 1840-24-A1 | ![]() |
Industrial Surge Protectors 24V DIN1 SPD Protector | 1840 | 24 VDC |
| 1840-24-A3 | ![]() |
Industrial Surge Protectors 24V DIN3 SPD Protector | 1840 | 24 VDC |
Published: 2013-07-19
| Updated: 2022-03-11