PICO-APL3-FAI1

Kneron
827-PICOAPL3FAI1
PICO-APL3-FAI1

Mfr.:

Description:
Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kneron
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Pico-ITX
Intel
Celeron N4200
Celeron N4200
2.4 GHz
4 GB
12 V
Ethernet, Serial, USB
0 C
+ 60 C
100 mm x 72 mm
Brand: Kneron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Size: 4 GB
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: N4200
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: PICO-APL3-A11-FAI1
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
3A001.a.9

PICO-APL3-FAI1 AI Vision + Edge Computing Kit

Kneron PICO-APL3-FAI1 AI Vision + Edge Computing Kit combines a PICO-ITX Single Board Computer (SBC), an AI Edge Computing Module with the KL520 NPU, and an EverFocus EUA1200 Full HD Camera in a single package. The included PICO-APL3 SBC is powered by an Intel® Pentium® N4200 Processor. The SBC features 4GB of onboard DDR3L memory and 32GB of onboard eMMC storage. Connectivity is provided by USB ports, a Gigabit Ethernet port, and an HDMI port. The M2AI-2280-520 AI Edge Computing Module connects via the M.2 2280 (B Key) interface. The EverFocus Camera connects via USB and provides full HD video.