CY8CKIT-002

Infineon Technologies
727-CY8CKIT-002
CY8CKIT-002

Mfr.:

Description:
Programmers - Processor Based PSoC Miniprog3 Kit for PSoC 1, 3, 5, 6

In Stock: 166

Stock:
166
Can Dispatch Immediately
On Order:
81
Expected 7/16/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,23 € 121,23 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Programmers - Processor Based
RoHS:  
1.8 V, 2.5 V, 3.3 V, 5 V
Brand: Infineon Technologies
Interface Type: I2C, USB
Packaging: Tray
Product Type: Programmers - Processor Based
Series: CY8CKIT-002
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: SP005670403
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-002 PSOC™ MiniProg3 Program & Debug Kit

Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program and Debug Kit is an all-in-one programmer for PSOC 1, PSOC 3, and PSOC 5 architectures and a debug tool for PSOC 3 and PSOC 5 architectures. The PSOC MiniProg3 Program and Debug Kit include a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for the PSoC 3 and PSoC 5 architectures. This Infineon Technologies kit supports the 5-pin ISSP programming header for PSOC 1 architectures.

PSOC™3 Development Kit

Infineon Technologies PSOC™3 Development Kit allows users to develop precision analog and low-power designs using PSOC3 System on Chip devices. The Infineon PSOC3 Development Kits enable the user to evaluate, develop, and prototype high-precision applications powered by the programmable embedded system system-on-chip PSOC3 family. In addition to analog performance, these Infineon kits also demonstrate the low power operation of the PSOC3.

Cypress PSoC®5 Development Kits

Cypress Semiconductor PSoC®5 Development Kits allow you to develop precision analog and low power designs using PSoC®5 System on Chip devices. The Cypress PSoC®5 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®5 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®5.
Learn More

View all Cypress PSoC®5 Programmable System-on-Chip Devices

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications.