Infrared Receivers

Results: 959
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ,-E3 3.600In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Through Hole 38 kHz 12 m 2 V to 5.5 V 450 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 4 25.902In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 76.896In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 18.079In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ AGC 2 32.772In Stock
Min.: 1
Mult.: 1
Reel: 1.800

SMD/SMT 38 kHz 40 m 75 deg 5 mA 2.5 V to 5.5 V 5 mA 10 mW - 25 C + 85 C TSOP Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR SENSOR IC,-E3 4.600In Stock
4.600Expected 10/4/2023
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ -E3 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 38 kHz 8 m 2 V to 5.5 V 450 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 TVCast 3.862In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 450 uA - 25 C + 85 C TVCastSMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 56kHz 3.196In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC3 3.192In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 11.175In Stock
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 38 kHz 25 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 1.795In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 7.658In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers PANHEAD - 38KHZ - CYLENE 2.784In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Panhead Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR Sensor IC 38KHZ AGC 5 4.202In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5 2.214In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 4.004In Stock
Min.: 1
Mult.: 1

33 kHz 45 m 45 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.197In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 7.340In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 2.7-5.5V 38KHZ 17.928In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 4.224In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 940nm 56kHz Sply Vol 2.5-5.5V 7.121In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 25 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers HEIMDALL - 56KHZ - CYLENE 4.167In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 56 kHz 8 m 50 deg 50 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Heimdall Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg 28.543In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Infrared Receivers IR SENSOR IC 38KHZ,-E3 2.241In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 5 mA 2 V to 3.6 V 800 uA 10 mW - 25 C + 85 C Minimold-3 Bulk