High Linearity Optocouplers

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Fall Time Rise Time Current Transfer Ratio Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.457In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 31.986In Stock
Min.: 1
Mult.: 1
Reel: 750

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 6.627In Stock
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 835In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.333In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 2.460In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 3.645In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape, MouseReel
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 1.743In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
IXYS Integrated Circuits High Linearity Optocouplers Linear Optocoupler 1.655In Stock
200Expected 1/29/2024
Min.: 1
Mult.: 1

0.8 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC111 Tube
IXYS Integrated Circuits High Linearity Optocouplers 8 Pin Flatpack (50/Tube) 6.721In Stock
Min.: 1
Mult.: 1

0.4 % to 3 % SMD/SMT Flatpack-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Tube
IXYS Integrated Circuits High Linearity Optocouplers Single Linear Optocoupler 37.898In Stock
11.460Expected 11/10/2023
Min.: 1
Mult.: 1
Reel: 1.000

0.4 % to 3 % SMD/SMT SOIC-8 Phototransistor 1 Channel 3750 Vrms 10 mA 1.2 V 5 V 500 mW (1/2 W) - 40 C + 85 C LOC110 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 2.238In Stock
Min.: 1
Mult.: 1
Reel: 750

0.25 % to 0.75 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Reel, Cut Tape, MouseReel
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 11.041In Stock
26.352On Order
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 5000 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1.520In Stock
Min.: 1
Mult.: 1

0.36 % to 0.72 % SMD/SMT DIP-8 Gull Wing Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR201 Tube
Broadcom / Avago High Linearity Optocouplers 1 Ch 60mW 25mA 1.945In Stock
1.890Expected 2/20/2024
Min.: 1
Mult.: 1

0.25 % to 0.75 % Through Hole DIP-8 Photodiode 1 Channel 1414 Vrms 20 mA 1.6 V 2.5 V 60 mW - 55 C + 100 C HCNR200 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 1.847In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 3.833In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Linear W. Bandwidth >200kHz 651In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 1.234In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 2.107In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 612In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Reel, Cut Tape
Vishay Semiconductors High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth 755In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % SMD/SMT SMD-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 1.675In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube
Vishay Semiconductors High Linearity Optocouplers High Gain Wide Bandwidth Linear 556In Stock
Min.: 1
Mult.: 1

1.75 us 1.75 us 0.5 % to 1.1 % Through Hole DIP-8 PIN Photodiode 1 Channel 5300 Vrms 10 mA 1.25 V 5 V 210 mW - 55 C + 100 C IL300 Tube