FCE17-E09AD-250

Amphenol Commercial Products
523-FCE17-E09AD-250
FCE17-E09AD-250

Mfr.:

Description:
D-Sub Adapters & Gender Changers .120 9P PIN/SOCKET ADAPTER 1000 PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Brand: Amphenol Commercial Products
Capacitance: 1 nF
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 5 A
Filter Type: C Filter
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Series: FCE17
Shell Material: Steel
Shell Plating: Tin
Shell Size: E
Factory Pack Quantity: 60
Subcategory: D-Sub Connectors
Part # Aliases: FCE17E09AD250
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCE17 Filter Connectors (Filtered D-Subs)

Amphenol Commercial FCE17 Filter Connectors (Filtered D-Subs) incorporate filter elements into the connector to form a clean, compact interconnect device that filters unwanted EMI. These RoHS-compliant connectors feature Amphenol's patented stress-isolated design for superior mechanical and thermal shock characteristics. The series fits standard non-filter connectors for power and signal and is available with 9, 15, 25, or 37 positions. Amphenol Commercial FCE17 Filter Connectors feature enhanced EMC compliance and immunity as the radiated and conducted emissions from both the device and the external EMI/RFI are shunted to ground, protecting the device and surrounding environment. Applications include communications, medical, industrial and instrumentation. and automotive.

FCE17 Filtered D-sub Connectors

Amphenol Commercial Products FCE17 Series Filtered D-Sub Connectors filter unwanted EMI. With minimized lead inductances and short, direct paths to ground of the filter, performance will typically outperform the same filter components on a PCV. Amphenol Commercial Products FCE17 Filtered D-Sub Connector features a patented stress isolation design that contributes to the superior mechanical and thermal shock characteristics of the FCE17 series. The device fits standard connector footprints and is available in RoHS.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,19 € 32,19 €
27,36 € 273,60 €
25,65 € 641,25 €
24,11 € 1.446,60 €
540 Quote