L17DM537441

Amphenol Commercial Products
523-L17DM537441
L17DM537441

Mfr.:

Description:
D-Sub Contacts 40A HI-PWR RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Contacts
RoHS:  
REACH - SVHC:
Socket (Female)
Power Contacts
Copper
Gold
6 AWG
Solder Cup
Bulk
Brand: Amphenol Commercial Products
Current Rating: 40 A
Product Type: D-Sub Contacts
Series: L17DM
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Part # Aliases: 99K7817
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 12/2/2026
1.000
Expected 1/22/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,14 € 41,40 €
3,88 € 97,00 €
3,69 € 184,50 €
3,52 € 352,00 €
3,29 € 822,50 €
3,14 € 1.570,00 €
2,98 € 2.980,00 €
2,84 € 5.680,00 €