7851NH E4X1000

Belden Wire & Cable
566-7851NHE4X1000
7851NH E4X1000

Mfr.:

Description:
Multi-Conductor Cables CAT6E+ 4PRB U/UTP LSZH REEL

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Unshielded
8 Conductor
1000 ft
23 AWG
Gray (Light Gray)
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Premise horizontal cable, gigabit ethernet, noisy environments
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 7851N
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 18,144 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
867,51 € 867,51 €
847,30 € 2.541,90 €
807,96 € 4.039,80 €
790,68 € 7.906,80 €