82760 877U500

Belden Wire & Cable
566-82760-U500
82760 877U500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 1PR SHIELD 500ft BOX NATURAL

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
1 Pair Twisted
500 ft
18 AWG
3.81 mm (0.15 in)
Natural
Polyvinyl Chloride (PVC)
Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Compliance: UL
Features: Single-Pair Cable
Insulation Material: Fluorinated Ethylene Propylene (FEP)
Product Type: Multi-Conductor Cables
Series: 82760
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.473,57 € 1.473,57 €
1.408,40 € 4.225,20 €
1.355,49 € 6.777,45 €
10 Quote