2C37Z5U334M050B

Vishay / Sprague
75-2C37Z5U334M050B
2C37Z5U334M050B

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.33uF 50volts Z5U 20% 9.4mm L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
2C37
Radial
330 nF
50 VDC
Z5U
20 %
9.4 mm
Conformally Coated
- 10 C
+ 85 C
General Type MLCCs
7.62 mm
3.988 mm
7.62 mm
Brand: Vishay / Sprague
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY/SPRAGUE RADIALL DIPPED CAPACITORS
Series 1C, 2C, 3C, AND 9C

Due to acquisition of another manufacturing plant, Vishay
plans on substituting dipped radial capacitors. There will
be no effect on reliability, quality, and/or performance of
the components. The Series that will be substituted is the
BC Components K series dipped Radial Capacitors.

Vishay will no longer make Z5U temperature coefficient.
Replacement for the Z5U will be upgraded to X7R temperature
coefficient.

Label will contain add p/n XXXXXXXXXXXX

Samples are available.

Please contact a Mouser Sales Representative for more
information.



5-0805-99

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,126 € 1.260,00 €
0,124 € 3.100,00 €

Similar Products