2935560000

Weidmuller
470-2935560000
2935560000

Mfr.:

Description:
DIN Rail Terminal Blocks Feed-through terminal block, SNAP IN, orange, 6 mm, 41 A, 1000 V, Number of connections: 2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
41 A
1 kV
Orange
UL 94 V-0
DIN Rail
22 AWG
8 AWG
45.5 mm
8.1 mm
66.5 mm
SNAP IN
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Number of Levels: 1 Level
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Industrial Terminal Blocks
Part # Aliases: S2C 6 OR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNAP IN Connection Technologies

Weidmuller SNAP IN Connection Technologies are a tool-free connection technology for electronic wiring. These devices feature a preloaded spring that makes installation and maintenance as quick as snapping fingers. The snap-in technologies feature tool-free, material-saving cabling and eliminate time-consuming crimping of wire-end ferrules. The stripped conductor is plugged directly into the open contact point and clips into place automatically. This enables a particularly quick, simple, and secure wiring. To release the conductor, press the pusher to open the connection point and remove the conductor.  

Klippon® Connect SNAP IN Terminal Blocks

Weidmuller Klippon® Connect SNAP IN Terminal Blocks feature easy-to-use construction and require low mating forces due to the simple insertion of the stripped conductor. The stripped fine-stranded conductors only need to be inserted into the connection point, and the connection point snaps shut with an audible click to ensure correct connection. When releasing the connection, press the green pusher for easy disconnect. These terminal blocks provide a vibration-resistant, gas-tight connection with copper power rails and a stainless steel spring. Weidmuller Klippon Connect SNAP IN Terminal Blocks are compatible with accessories of the Klippon Connect A series and are ideal for the connection of flexible and fine-stranded conductors with and without ferrules.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,49 € 4,49 €
3,20 € 32,00 €
2,80 € 70,00 €
2,55 € 127,50 €
2,33 € 233,00 €
2,12 € 530,00 €
1,99 € 995,00 €
1,88 € 1.880,00 €