266-3.3K-RC

Xicon
266-3.3K-RC
266-3.3K-RC

Mfr.:

Description:
Resistor Networks & Arrays 10PIN 3.3KOhms 2%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
SIP RC
Networks
SIP
3.3 kOhms
2 %
Bussed
9 Resistor
10 Pin
200 PPM / C
- 55 C
+ 125 C
SIP-10
25.4 mm
5.08 mm
2.5 mm
Brand: Xicon
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 200
Subcategory: Resistors
Unit Weight: 553,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,961 € 0,96 €
0,367 € 3,67 €
0,199 € 19,90 €
0,131 € 78,60 €
0,113 € 113,00 €
0,084 € 252,00 €
0,076 € 760,00 €
0,068 € 1.700,00 €
0,06 € 3.000,00 €