ABB 12A Non-Isolated Pico DLynx™DC-DC Power Modules
ABB 12A Pico DLynx™ Non-Isolated DC-DC Power Modules are non-isolated DC-DC converters that deliver up to 12A of output current and operate over a wide input voltage range (VIN = 3VDC to 14.4VDC). Available in both analog and digital configurations, ABB Embedded Power's non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, overcurrent and overtemperature protection, small size (12.2mm x 12.2mm x 8.5mm), wide operating temperature range (-40°C to +85°C), open-frame design, fixed switching frequency, and more.Features
- Compliance to RoHS EU Directive 2002/95/EC (Z versions)
- Compatibility in a Pb-free or SnPB reflow environment (Z versions)
- DOSA based
- Power Good signal
- Output voltage programmable from 0.6VDC to 5.5VDC via external resistor
- Ability to sink and source current
- ISO**9001 and ISO 14001 certified manufacturing facilities
Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Telecommunications equipment
- Servers and storage applications
- Networking equipment
- Industrial equipment
Analog

Digital

Published: 2011-06-02
| Updated: 2022-03-11