ABLIC S-576Z R ZCL™ Hall Effect ICs

ABLIC S-576Z R Zero Crossing Latch (ZCL™) Hall Effect ICs utilize CMOS technology for high accuracy and offer high withstand voltage over a wide temperature range of -50°C to +150°C. These ICs switch the output voltage level when the polarity of the magnetic flux density changes. The ZCL detection method realizes the polarity changes with higher accuracy than a bipolar latch method. Using these ICs with a magnet makes it possible to detect the rotation status in devices. Typical applications for ABLIC S-576Z R ZCL Hall Effect ICs include infrastructure equipment, outdoor brushless DC equipment, home appliances, housing equipment, and industrial equipment.

Features


  • High accuracy
  • High withstand voltage
  • Developed using CMOS technology
  • ZCL detection method
  • -50°C to +150°C extended temperature range
  • Reduced mechanism operation
  • Contributes to device-safe designs with built-in output current limit circuit
  • TSOT-23-3S package for device miniaturization

Applications

  • Infrastructure equipment
  • Home appliances
  • Housing equipment
  • Industrial equipment
  • Outdoor brushless DC equipment

Block Diagrams

Published: 2020-07-16 | Updated: 2024-03-18