- ELKO EP
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
- Intelligent Memory
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
- ELKO EP
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
- Intelligent Memory
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
ADLINK Technology

ADLINK Technology is enabling The Internet of Things (IoT) with innovative embedded computing solutions for edge devices, intelligent gateways and cloud services. ADLINK's products are application-ready for industrial automation, communications, medical, defense, transportation, and infotainment industries. Their product range includes motherboards, blades, chassis, modules, and systems based on industry standard form factors, as well as an extensive line of test & measurement products and smart touch computers, displays and handhelds that support the global transition to always connected systems. Many products are Extreme Rugged™, supporting extended temperature ranges, shock and vibration.
-
ADLINK Technology EMP-520 Advanced Embedded Box PCThis PC supports EDID emulation across four independent HDMI 2.0 displays.14.08.2025 -
ADLINK Technology Ampere® Altra® Developer PlatformPowered by the Ampere Altra SoC with the Arm® Neoverse™ N1 architecture.17.01.2025 -
ADLINK Technology Nvidia RTX Embedded MXM ModulesFeatures NVIDIA embedded graphics powered by the Ampere architecture.06.06.2024 -
ADLINK Technology Nvidia Quadro T1000 Embedded MXM ModulesFeature NVIDIA embedded graphics built on the Turing™ architecture.03.06.2024 -
ADLINK Technology I-Pi SMARC Plus Development KitBased on the MediaTek Genio 1200 platform with integrated APU, VPU, and GPU units.09.05.2024 -
ADLINK Technology Express-RLP COM Express Basic Size Type 6 ModulesType 6 basic size modules based on the 13th Gen Intel® Core™ mobile processor.21.12.2023 -
ADLINK Technology SP2-TGL Fanless Open-Frame Panel PCsOffer high performance with 11th Gen. Intel® Core™ Processor.28.09.2023 -
ADLINK Technology PCIe-9100 Data Acquisition CardsTailored for industrial use and feature a PCI Express interface.25.09.2023 -
ADLINK Technology Express-ADP Type 6 ModulePowered by the 12th Gen Intel® Core™ processor with an innovative hybrid architecture.23.08.2023 -
ADLINK Technology Express-ID7 ModuleBased on the Intel® Xeon® D-1700 processor with integrated high-speed Ethernet for up to 4x 10G.23.08.2023 -
ADLINK Technology ROScube-X RQX-59 Embedded Robotic ControllerROS 2 robotic controller powered by the NVIDIA® Jetson AGX Orin™ module.08.08.2023 -
ADLINK Technology ASD+S7T 2.5" SATA SSDsOffer the benefits of modern flash disk tech via a SATA 6Gb/s interface.05.02.2023 -
ADLINK Technology Express-TL COM Express Basic Size Type 6 ModulesBased on the 11th Gen Intel® Core™, Xeon® W, and Celeron® 6000 processors.02.02.2023 -
ADLINK Technology cExpress-TL COM Express Type 6 ModuleSupports PCI Express Gen 4 at 16GT/s and four USB 3.2 ports with transfer rates up to 10Gb/s.02.02.2023