Alps Alpine RKJXU ThumbPointer™ Multi-Control Device
Alps Alpine RKJXU ThumbPointer™ Multi-Control Device is a low-profile sliding stick controller with an excellent operating feel. This compact, omnidirectional, slide-operation device features analog output for all 360° directions and a levered return mechanism. Alps Alpine RKJXU ThumbPointer Multi Control Device offers toughness and durability over the long-term use of gaming consoles. Applications include game controllers, controls for home appliances, and remote controls.Features
- Slide operation device with a compact, low-profile design
- Analog output for all 360° directions
- Lever return mechanism
- Durability over long-term use of game consoles
Applications
- Controls for game controllers
- Controls for home appliances
- Remote controllers
Specifications
- Lever operation
- 8% accuracy of reset position
- 2mm arbitrary direction operating travel
- 0.75N operating force
- 2M life cycles
- 18.6mm x 24.3mm x 5.2mm dimensions
- 6.7mm actuator length
- 0.025W rating
- 5VDC maximum operating voltage
Circuit Diagram

Published: 2019-10-22
| Updated: 2023-05-26