Amphenol Fiber Optics ST Connectors

Amphenol Fiber Optics ST Connectors utilize a bayonet-style mating concept to provide a secure and robust coupling mechanism. The enclosed spiral-slotted coupling nut allows easy insertion in densely packed patch panels. Amphenol Fiber Optics ST Connectors are ideal for telecom, data premise installation, and test lab applications. ST connectors meet high-performance standards for increasing product repeatability and exceeding industry standards. These connectors are available with a plastic or die-cast body and a ceramic or stainless steel ferrule.

Features

  • ST connector body and coupling nut are precision-molded with a flame-retardant polymer for a durable and lightweight product
  • STII connector body and coupling nut are precision zinc die-cast and nickel-plated for superior strength and corrosion resistance
  • High-precision zirconia ferrules minimize insertion loss and return loss values
  • Single-mode and multi-mode versions
  • Available with 900μm, 2.0mm, or 3.0mm, 45°/90°, and flex boots
  • Stainless steel ferrules available on the ST and STII connector

Applications

  • Datacom
  • Medical
  • Lasers
  • Semiconductor process equipment
  • Power market for transformers
  • Electric Vehicle (EV) testing
  • Instrumentation and high-voltage temperature measurement
  • Extension cables (patch cords)

Specifications

  • Insertion loss
    • ≤0.15dB typical (single-mode)
    • ≤0.25dB typical (multi-mode)
  • >55dB ultra (UPC) return loss
  • <0.2dB change, 500 mating cycles durability
  • <0.3dB change, -40°C to +85°C temperature range
Published: 2025-02-24 | Updated: 2025-04-03