Amphenol LTW Swift GG Waterproof Automotive USB-C Connector
Amphenol LTW Swift GG Waterproof Automotive USB Type-C™ Connector offers a protective conduit for harsh and high-vibration environments. This connector is IP67 rated, supporting transfer speeds of up to 10Gbps and up to a 5A current rating. Amphenol LTW Swift GG Waterproof Automotive USB Type-C Connector features a screw-thread assembly type and operates over a -40°C to +85°C temperature range. This series is designed for automotive applications such as car entertainment and diagnostics.Features
- Approved for vibration environments
- Protective conduit for harsh environments
- Designed for automotive applications
Applications
- Car entertainment
- Automotive diagnostics
Specifications
- Screw-thread assembly type
- Waterproof rating
- Receptacle: IP67 (unmated)
- Cable: IP67 (mated)
- Up to 10Gbps transfer speed
- Up to 5A current rating
- 30VAC/DC voltage range
- -40°C to +85°C receptacle temperature range
- -20°C to +80°C overmolded cable temperature range
Videos
Additional Resources
Published: 2018-08-10
| Updated: 2022-09-21