Analog Devices Inc. ADPA7007C-KIT Amplifier Evaluation Kit

Analog Devices ADPA7007C-KIT Amplifier Evaluation Kit comes with an ADPA7007CHIP MMIC power amplifier and ADPA7005 evaluation board. The ADPA7007CHIP is a Gallium Arsenide (GaAs), pseudomorphic High Electron Mobility Transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier. This amplifier operates from 18GHz to 44GHz frequency, offers 21.5dB of gain, 31dBm output power for 1dB compression, and 41dBm typical output third-order intercept. Typical applications include military, space, and test instrumentation.

Applications

  • Military and space
  • Test instrumentation
Published: 2020-10-07 | Updated: 2022-03-11