Analog Devices Inc. EVAL-ADPD105Z-GEN Evaluation Board

Analog Devices Inc. EVAL-ADPD105Z-GEN Evaluation Board enables the user to connect their own optics to the ADPD105 Photometric AFE. When connected, the EVAL-ADPD105Z-GEN evaluates the ADPD105 in a number of different applications. These applications can range from vital signs monitoring to industrial sensing.

The evaluation board includes the OpenMarket WaveTool graphical user interface (GUI). The OpenMarket WaveTool GUI provides the user with low-level and high-level configurability, real-time frequency and time-domain analysis, and User Datagram Protocol (UDP) transfer capability. These capabilities enable the evaluation board to easily interface to the user’s development system.

Analog Devices EVAL-ADPD105Z-GEN's USB port powers the board. Onboard regulators provide 3.3V and 4.3V LED supplies and have a selectable option to add an external LED supply. The evaluation board provides an LED and photodiode (PD) for a finger photoplethysmography (PPG) measurement that is beneficial for a quick functionality check of the evaluation system.

Features

  • Supports the detection of UART
  • ADPD105 full configuration
    • Register level
    • High level
  • UDP transfer capability
  • Graph view
    • Time graph
    • Frequency graph

Applications

  • EVAL-ADPD105Z-GEN evaluation board
  • Mini USB cable
Published: 2017-03-31 | Updated: 2022-03-11