Analog Devices Inc. EVAL-CN0507-ARDZ Complete 2-Port Network Analyzer

Analog Devices Inc. EVAL-CN0507-ARDZ Complete 2-Port Network Analyzer uses low-cost Zero Intermediate Frequency (ZIF) architecture in an Arduino form factor. This form factor is designed to plug into EVAL-ADICUP3029. The EVAL-CN0507-ARDZ analyzer functions at 1700MHz to 3400MHz frequency.

Features

  • CN-0507 shield over the EVAL-ADICUP3029
  • Micro USB cable to connect EVAL-ADICUP3029 to laptop
  • 6VDC power supply capable of supplying 1.5A to the CN-0507
  • 1700MHz to 3400MHz frequency
Published: 2020-04-27 | Updated: 2022-03-11