Analog Devices Inc. LTC6253 Rail-to-Rail I/O Op Amps
Analog Devices Inc. LTC6253 Operational Amplifiers (Op Amps) are precision, power-efficient, rail-to-rail input/output dual op-amps with a wide bandwidth. Consuming only a 3.5mA supply current, the LTC6253 and LTC6253-7 op-amps offer a 720MHz and 2GHz (respectively) gain bandwidth.The LTC6253 and LTC6253-7 op-amps from Analog Devices have a high 280V/μs and 500V/μs (respectively) slew rate and a low 2.75nV/√Hz of input-referred noise. The LTC6253-7 op-amps maintain stable performance for closed-loop noise gains of 7 or higher.
The high bandwidth, high slew rate, low-power consumption, and low broadband noise make the op-amps ideal for lower supply voltage, and high-speed signal conditioning systems.
Features
- Gain Bandwidth Product
- 720MHz (LTC6253)
- 2GHz (LTC6253-7)
- –3dB Frequency (AV = 1)
- 400MHz (LTC6253)
- 160MHz (LTC6253-7)
- 3.5mA (max.) low quiescent current
- High Slew Rate
- 280V/μs (LTC6253)
- 500V/μs (LTC6253-7)
- Input common mode range includes both rails
- Output wings rail-to-rail
- 2.75nV/√Hz low broadband voltage noise
- 42μA (LTC6253) power-down mode
- Fast output recovery
- 2.5V to 5.25V supply voltage range
- 350μV max. input offset voltage
- 90mA large output current
- 105dB CMRR
- 60V/mV open loop gain
- –40°C to +125°C operating temperature range
- Dual in MS8, 2mm × 2mm DFN, 8-pin TS0T-23, MS10
Applications
- Low voltage, high-frequency signal processing
- Driving A/D converters
- Rail-to-Rail buffer amplifiers
- Active filters
- Battery-powered equipment
Typical Application Circuit

Published: 2017-05-18
| Updated: 2022-04-04