- Extech
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
- Extech
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
APEM

APEM is a leading worldwide manufacturer of miniature, subminiature, and industrial switches. They offer exceptional quality and service at competitive prices. APEM's products include DIP, key, micro-limit, pushbutton, rocker, rotary, slide, tact, and toggle switches, as well as switch caps, covers, and accessories.
-
APEM XS Three-Axis JoysticksProportional fingertip controllers with non-contacting Hall effect technology and an IP66 rating.09.10.2026 -
APEM PKI Modular KeypadsModular CANbus keypads with last-minute snappable inserts.14.01.2026 -
APEM XF Multi-Axis Rugged Fingertip ControllerDesigned per ISO 25197 standard, rated to withstand 80lbf pull force and over 5Nm torque.19.05.2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.15.05.2025 -
APEM 3500 Series High-Performance Toggle SwitchesSingle- & dual-pole configurations with solder-lug, screw or quick-connect terminals, robust design.18.11.2024 -
APEM CT Sealed Toggle SwitchesEnsures reliability and durability in harsh outdoor conditions and in high-current applications.24.10.2024 -
APEM PHAP33 PCB Tactile SwitchesFeatures various single-pole, single-throw (SPST) momentary switch configurations.24.05.2024 -
APEM AMMS Miniature Slide SwitchMolded-in sealed terminals, compact size, low profile, and 10,000-cycle minimum electrical life.08.05.2024 -
APEM ASLB Miniature Slide SwitchesOpen-frame construction with molded sealed terminals and a positive spring-loaded ball detent.08.05.2024 -
APEM DE Series Detector SwitchesUltra-low profile, two-way operation, sharp detection feeling, and water-resistant switches.12.04.2024 -
APEM IG Pushbutton SwitchesSupport different voltages for LED backlights and last-minute snappable plungers.08.04.2024 -
APEM MU Multidirectional SwitchesFeatures a seamless one-touch directional control, which enables operational ease.09.01.2024 -
APEM XP JoysticksMid-size flexible proportional joystick designed with non-contacting Hall Effect technology.17.08.2023 -
APEM 6C Series Dualmec™ Tactile SwitchFeatures a 2-pole design, IP67 protection rating, and low-profile construction.02.08.2023